
6759HS | |
|---|---|
DigiKey Part Number | 510-6759HS-ND |
Manufacturer | |
Manufacturer Product Number | 6759HS |
Description | BOX PLASTIC GRAY 23"L X 10.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Gray Hinged Door, Lid 23.000" L x 10.500" W (584.20mm x 266.70mm) X 11.374" (288.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 23.000" L x 10.500" W (584.20mm x 266.70mm) | |
Height | 11.374" (288.90mm) | |
Area (L x W) | 241in² (1555cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Brass Hinges, Handles, Snap Latch, Tray | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,93000 € | 53,93 € |
| 6 | 45,29167 € | 271,75 € |
| 10 | 43,09300 € | 430,93 € |
| 26 | 39,26038 € | 1.020,77 € |
| 50 | 39,23260 € | 1.961,63 € |
| Unit Price without VAT: | 53,93000 € |
|---|---|
| Unit Price with VAT: | 64,17670 € |

