
6759CH | |
|---|---|
DigiKey Part Number | 510-6759CH-ND |
Manufacturer | |
Manufacturer Product Number | 6759CH |
Description | 22030-2 DRAWER CABINETS & CHESTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Gray Hinged Door, Lid 19.500" L x 11.500" W (495.30mm x 292.10mm) X 11.750" (298.45mm) |
Datasheet | Datasheet |
Category | Height 11.750" (298.45mm) |
Mfr | Area (L x W) 224in² (1445cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Box | Color Gray |
Size / Dimension 19.500" L x 11.500" W (495.30mm x 292.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,22000 € | 128,22 € |
| Unit Price without VAT: | 128,22000 € |
|---|---|
| Unit Price with VAT: | 152,58180 € |

