
6758CD | |
|---|---|
DigiKey Part Number | 510-6758CD-ND |
Manufacturer | |
Manufacturer Product Number | 6758CD |
Description | DB606 DIAMONDBACK- COMPARTMENTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 11.000" L x 6.375" W (279.40mm x 161.93mm) X 1.563" (39.69mm) |
Category | Size / Dimension 11.000" L x 6.375" W (279.40mm x 161.93mm) |
Mfr | Height 1.563" (39.69mm) |
Series | Area (L x W) 70.0in² (452cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 10,23000 € | 122,76 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |

