
6757HS | |
|---|---|
DigiKey Part Number | 510-6757HS-ND |
Manufacturer | |
Manufacturer Product Number | 6757HS |
Description | BOX PLASTIC GRY 20.25"L X 8.87"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Gray Hinged Door, Lid 20.252" L x 8.874" W (514.40mm x 225.40mm) X 8.374" (212.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.252" L x 8.874" W (514.40mm x 225.40mm) | |
Height | 8.374" (212.70mm) | |
Area (L x W) | 180in² (1161cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Brass Hinges, Handles, Snap Latch, Tray | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,40000 € | 36,40 € |
| 8 | 29,72250 € | 237,78 € |
| 12 | 28,57083 € | 342,85 € |
| 28 | 26,30643 € | 736,58 € |
| 52 | 25,22635 € | 1.311,77 € |
| Unit Price without VAT: | 36,40000 € |
|---|---|
| Unit Price with VAT: | 43,31600 € |

