
6756HS | |
|---|---|
DigiKey Part Number | 510-6756HS-ND |
Manufacturer | |
Manufacturer Product Number | 6756HS |
Description | 19060-2 TOOL BOX W/CANTILEVER TR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Gray Hinged Door, Lid 18.500" L x 10.750" W (469.90mm x 273.05mm) X 10.375" (263.53mm) |
Datasheet | Datasheet |
Category | Height 10.375" (263.53mm) |
Mfr | Area (L x W) 199in² (1284cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Box | Color Gray |
Size / Dimension 18.500" L x 10.750" W (469.90mm x 273.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,33000 € | 101,33 € |
| Unit Price without VAT: | 101,33000 € |
|---|---|
| Unit Price with VAT: | 120,58270 € |

