
6754PM | |
|---|---|
DigiKey Part Number | 510-6754PM-ND |
Manufacturer | |
Manufacturer Product Number | 6754PM |
Description | PM27800 COMMAND CENTER BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Orange Hinged Door, Lid 23.000" L x 12.500" W (584.20mm x 317.50mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 23.000" L x 12.500" W (584.20mm x 317.50mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 288in² (1858cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Orange | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 155,00500 € | 310,01 € |
| Unit Price without VAT: | 155,00500 € |
|---|---|
| Unit Price with VAT: | 184,45595 € |

