
6753TE | |
|---|---|
DigiKey Part Number | 510-6753TE-ND |
Manufacturer | |
Manufacturer Product Number | 6753TE |
Description | T5003 TUFF'TAINER COMPARTMENTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Clear Hinged Door, Lid 14.000" L x 8.625" W (355.60mm x 219.08mm) X 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 8.625" W (355.60mm x 219.08mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 121in² (781cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 10,54833 € | 63,29 € |
| Unit Price without VAT: | 10,54833 € |
|---|---|
| Unit Price with VAT: | 12,55251 € |


