
6752CD | |
|---|---|
DigiKey Part Number | 510-6752CD-ND |
Manufacturer | |
Manufacturer Product Number | 6752CD |
Description | DB601 DIAMONDBACK COMPARTMENTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 11.000" L x 6.375" W (279.40mm x 161.93mm) X 1.563" (39.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 11.000" L x 6.375" W (279.40mm x 161.93mm) | |
Height | 1.563" (39.69mm) | |
Area (L x W) | 70.0in² (452cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,86000 € | 118,32 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

