
6751TE | |
|---|---|
DigiKey Part Number | 510-6751TE-ND |
Manufacturer | |
Manufacturer Product Number | 6751TE |
Description | COMP STORAGE PLAS 14"L X 8.87"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 14.000" L x 8.874" W (355.60mm x 225.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 14.000" L x 8.874" W (355.60mm x 225.40mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 124in² (800cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 1, Watertight | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| 6 | 15,09333 € | 90,56 € |
| 12 | 14,10750 € | 169,29 € |
| 30 | 12,90267 € | 387,08 € |
| 54 | 12,18407 € | 657,94 € |
| 102 | 11,67078 € | 1.190,42 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,38430 € |




