
6749HS | |
|---|---|
DigiKey Part Number | 510-6749HS-ND |
Manufacturer | |
Manufacturer Product Number | 6749HS |
Description | 17090-2 TOOL BOX W/CANTILEVER TR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Gray Hinged Door, Lid 16.375" L x 8.625" W (415.93mm x 219.08mm) X 7.000" (177.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.375" L x 8.625" W (415.93mm x 219.08mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 141in² (910cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 42,72750 € | 170,91 € |
| Unit Price without VAT: | 42,72750 € |
|---|---|
| Unit Price with VAT: | 50,84573 € |

