
6748HS | |
|---|---|
DigiKey Part Number | 510-6748HS-ND |
Manufacturer | |
Manufacturer Product Number | 6748HS |
Description | 17800-2 TOOL BOX W/LIFT-OUT TRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Gray Hinged Door, Lid 16.625" L x 8.750" W (422.28mm x 222.25mm) X 7.125" (180.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.625" L x 8.750" W (422.28mm x 222.25mm) | |
Height | 7.125" (180.98mm) | |
Area (L x W) | 145in² (935cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 32,77500 € | 131,10 € |
| Unit Price without VAT: | 32,77500 € |
|---|---|
| Unit Price with VAT: | 39,00225 € |

