
6746UB | |
|---|---|
DigiKey Part Number | 510-6746UB-ND |
Manufacturer | |
Manufacturer Product Number | 6746UB |
Description | 1700 UTILITY BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Gray Hinged Door, Lid 16.375" L x 8.625" W (415.93mm x 219.08mm) X 7.000" (177.80mm) |
Category | Height 7.000" (177.80mm) |
Mfr | Area (L x W) 141in² (910cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Box | Color Gray |
Size / Dimension 16.375" L x 8.625" W (415.93mm x 219.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 32,91500 € | 131,66 € |
| Unit Price without VAT: | 32,91500 € |
|---|---|
| Unit Price with VAT: | 39,16885 € |

