
6745AG | |
|---|---|
DigiKey Part Number | 510-6745AG-ND |
Manufacturer | |
Manufacturer Product Number | 6745AG |
Description | 1021-2 LARGE COMPARTMENTED CASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Clear Hinged Door, Lid 18.440" L x 12.500" W (468.38mm x 317.50mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.440" L x 12.500" W (468.38mm x 317.50mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 231in² (1489cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,88333 € | 251,30 € |
| Unit Price without VAT: | 41,88333 € |
|---|---|
| Unit Price with VAT: | 49,84116 € |

