
6744CD | |
|---|---|
DigiKey Part Number | 510-6744CD-ND |
Manufacturer | |
Manufacturer Product Number | 6744CD |
Description | DB226 DIAMONDBACK- COMPARTMENTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 4.500" L x 2.688" W (114.30mm x 68.26mm) X 1.000" (25.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 4.500" L x 2.688" W (114.30mm x 68.26mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2,96958 € | 71,27 € |
| Unit Price without VAT: | 2,96958 € |
|---|---|
| Unit Price with VAT: | 3,53380 € |

