
6742UB | |
|---|---|
DigiKey Part Number | 510-6742UB-ND |
Manufacturer | |
Manufacturer Product Number | 6742UB |
Description | BOX PLASTIC GRAY 14.38"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Gray Hinged Door, Lid 14.375" L x 8.000" W (365.13mm x 203.20mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.375" L x 8.000" W (365.13mm x 203.20mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 115in² (742cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Brass Hinges, Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,34000 € | 26,34 € |
| 6 | 22,12500 € | 132,75 € |
| 12 | 20,67917 € | 248,15 € |
| 30 | 18,91267 € | 567,38 € |
| 54 | 17,85944 € | 964,41 € |
| 102 | 17,54539 € | 1.789,63 € |
| Unit Price without VAT: | 26,34000 € |
|---|---|
| Unit Price with VAT: | 31,34460 € |

