
6740CD | |
|---|---|
DigiKey Part Number | 510-6740CD-ND |
Manufacturer | |
Manufacturer Product Number | 6740CD |
Description | DB220 DIAMONDBACK- COMPARTMENTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 4.500" L x 2.688" W (114.30mm x 68.26mm) X 1.000" (25.40mm) |
Category | Size / Dimension 4.500" L x 2.688" W (114.30mm x 68.26mm) |
Mfr | Height 1.000" (25.40mm) |
Series | Area (L x W) 12.1in² (78cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2,93292 € | 70,39 € |
| Unit Price without VAT: | 2,93292 € |
|---|---|
| Unit Price with VAT: | 3,49017 € |

