
6736UB | |
|---|---|
DigiKey Part Number | 510-6736UB-ND |
Manufacturer | |
Manufacturer Product Number | 6736UB |
Description | 1200 UTILITY BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Gray Hinged Door, Lid 12.125" L x 7.250" W (307.98mm x 184.15mm) X 5.500" (139.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.125" L x 7.250" W (307.98mm x 184.15mm) | |
Height | 5.500" (139.70mm) | |
Area (L x W) | 87.9in² (567cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 19,10667 € | 114,64 € |
| Unit Price without VAT: | 19,10667 € |
|---|---|
| Unit Price with VAT: | 22,73694 € |

