
6736PF | |
|---|---|
DigiKey Part Number | 510-6736PF-ND |
Manufacturer | |
Manufacturer Product Number | 6736PF |
Description | CASE ABS BLACK 6.25"L X 3.75"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Equipment Case, Hinged Lid 6.250" L x 3.750" W (158.75mm x 95.25mm) X 1.875" (47.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 6.250" L x 3.750" W (158.75mm x 95.25mm) | |
Height | 1.875" (47.63mm) | |
Area (L x W) | 23.4in² (151cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |

