
6735HS | |
|---|---|
DigiKey Part Number | 510-6735HS-ND |
Manufacturer | |
Manufacturer Product Number | 6735HS |
Description | BOX PLAS BLK/YLW 18.5"L X 12.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Black, Yellow Hinged Door, Lid 18.500" L x 12.500" W (469.90mm x 317.50mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 231in² (1490cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Black, Yellow |
Container Type Box | Features Handles, Snap Latch |
Size / Dimension 18.500" L x 12.500" W (469.90mm x 317.50mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,17000 € | 25,17 € |
| 8 | 20,54875 € | 164,39 € |
| 12 | 19,75167 € | 237,02 € |
| 28 | 18,18643 € | 509,22 € |
| 52 | 17,12115 € | 890,30 € |
| 100 | 16,68990 € | 1.668,99 € |
| Unit Price without VAT: | 25,17000 € |
|---|---|
| Unit Price with VAT: | 29,95230 € |


