
6734UB | |
|---|---|
DigiKey Part Number | 510-6734UB-ND |
Manufacturer | |
Manufacturer Product Number | 6734UB |
Description | BOX PLASTIC GRY 12.13"L X 7.25"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Gray Hinged Door, Lid 12.125" L x 7.250" W (307.98mm x 184.15mm) X 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.125" L x 7.250" W (307.98mm x 184.15mm) | |
Height | 4.500" (114.30mm) | |
Area (L x W) | 87.9in² (567cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Brass Hinges, Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,89000 € | 15,89 € |
| 6 | 13,34000 € | 80,04 € |
| 12 | 12,46833 € | 149,62 € |
| 30 | 11,40367 € | 342,11 € |
| 54 | 10,76852 € | 581,50 € |
| 102 | 10,12118 € | 1.032,36 € |
| 252 | 9,93992 € | 2.504,86 € |
| Unit Price without VAT: | 15,89000 € |
|---|---|
| Unit Price with VAT: | 18,90910 € |

