
6726TE | |
|---|---|
DigiKey Part Number | 510-6726TE-ND |
Manufacturer | |
Manufacturer Product Number | 6726TE |
Description | T824 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 12.750" L x 8.500" W (323.85mm x 215.90mm) X 2.125" (53.98mm) |
Category | Size / Dimension 12.750" L x 8.500" W (323.85mm x 215.90mm) |
Mfr | Height 2.125" (53.98mm) |
Series | Area (L x W) 108in² (699cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,96917 € | 167,63 € |
| Unit Price without VAT: | 13,96917 € |
|---|---|
| Unit Price with VAT: | 16,62331 € |

