
6721CD | |
|---|---|
DigiKey Part Number | 510-6721CD-ND |
Manufacturer | |
Manufacturer Product Number | 6721CD |
Description | DB213 DIAMONDBACK COMPARTMENTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 7.000" L x 3.375" W (177.80mm x 85.73mm) X 1.125" (28.58mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 7.000" L x 3.375" W (177.80mm x 85.73mm) | |
Height | 1.125" (28.58mm) | |
Area (L x W) | 23.5in² (152cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,27680 € | 106,92 € |
| Unit Price without VAT: | 4,27680 € |
|---|---|
| Unit Price with VAT: | 5,08939 € |

