
6714TC | |
|---|---|
DigiKey Part Number | 510-6714TC-ND |
Manufacturer | |
Manufacturer Product Number | 6714TC |
Description | COMP STORAGE PLASTIC BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Conductive Black Hinged Door, Lid X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Compartments/Drawers - 18 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 29,79828 € | 29.798,28 € |
| Unit Price without VAT: | 29,79828 € |
|---|---|
| Unit Price with VAT: | 35,45995 € |

