
6714CD | |
|---|---|
DigiKey Part Number | 510-6714CD-ND |
Manufacturer | |
Manufacturer Product Number | 6714CD |
Description | DB204 DIAMONDBACK COMPARTMENTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 8.438" L x 4.250" W (214.31mm x 107.95mm) X 1.188" (30.16mm) |
Category | Size / Dimension 8.438" L x 4.250" W (214.31mm x 107.95mm) |
Mfr | Height 1.188" (30.16mm) |
Series | Area (L x W) 35.8in² (231cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4,97375 € | 119,37 € |
| Unit Price without VAT: | 4,97375 € |
|---|---|
| Unit Price with VAT: | 5,91876 € |

