Image for 6711DB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6711DB

DigiKey Part Number
510-6711DB-ND
Manufacturer
Manufacturer Product Number
6711DB
Description
T606D COMPARTMENTED BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Non Specified Clear Hinged Door, Lid 10.500" L x 6.188" W (266.70mm x 157.16mm) X 2.250" (57.15mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
10.500" L x 6.188" W (266.70mm x 157.16mm)
Height
2.250" (57.15mm)
Area (L x W)
65.0in² (419cm²)
Design
Hinged Door, Lid
Material
Color
Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2411,90125 €285,63 €
Manufacturers Standard Package
Unit Price without VAT:11,90125 €
Unit Price with VAT:14,16249 €