
6701NB | |
|---|---|
DigiKey Part Number | 510-6701NB-ND |
Manufacturer | |
Manufacturer Product Number | 6701NB |
Description | 20220-2 CARRY PACK: FRAME ONLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 9.750" L x 8.750" W (247.65mm x 222.25mm) X 1.500" (38.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 9.750" L x 8.750" W (247.65mm x 222.25mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 85.3in² (550cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5,08333 € | 30,50 € |
| Unit Price without VAT: | 5,08333 € |
|---|---|
| Unit Price with VAT: | 6,04916 € |

