
6685CC | |
|---|---|
DigiKey Part Number | 510-6685CC-ND |
Manufacturer | |
Manufacturer Product Number | 6685CC |
Description | A01 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 4.250" L x 4.250" W (107.95mm x 107.95mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 4.250" L x 4.250" W (107.95mm x 107.95mm) | |
Height | 0.750" (19.05mm) | |
Area (L x W) | 18.1in² (117cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,04913 € | 163,93 € |
| Unit Price without VAT: | 2,04913 € |
|---|---|
| Unit Price with VAT: | 2,43846 € |

