
6684CB | |
|---|---|
DigiKey Part Number | 510-6684CB-ND |
Manufacturer | |
Manufacturer Product Number | 6684CB |
Description | A924-2 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 10.563" L x 8.250" W (268.29mm x 209.55mm) X 1.563" (39.69mm) |
Category | Size / Dimension 10.563" L x 8.250" W (268.29mm x 209.55mm) |
Mfr | Height 1.563" (39.69mm) |
Series | Area (L x W) 87.1in² (562cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,51800 € | 185,18 € |
| Unit Price without VAT: | 18,51800 € |
|---|---|
| Unit Price with VAT: | 22,03642 € |

