
6678KB | |
|---|---|
DigiKey Part Number | 510-6678KB-ND |
Manufacturer | |
Manufacturer Product Number | 6678KB |
Description | K818 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 12.750" L x 8.500" W (323.85mm x 215.90mm) X 2.125" (53.98mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 12.750" L x 8.500" W (323.85mm x 215.90mm) | |
Height | 2.125" (53.98mm) | |
Area (L x W) | 108in² (699cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,46917 € | 269,63 € |
| Unit Price without VAT: | 22,46917 € |
|---|---|
| Unit Price with VAT: | 26,73831 € |

