
6670KB | |
|---|---|
DigiKey Part Number | 510-6670KB-ND |
Manufacturer | |
Manufacturer Product Number | 6670KB |
Description | K701 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 6.875" L x 2.063" W (174.63mm x 52.39mm) X 1.000" (25.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 6.875" L x 2.063" W (174.63mm x 52.39mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 14.1in² (91cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 5,01722 € | 180,62 € |
| Unit Price without VAT: | 5,01722 € |
|---|---|
| Unit Price with VAT: | 5,97049 € |

