
6667VB | |
|---|---|
DigiKey Part Number | 510-6667VB-ND |
Manufacturer | |
Manufacturer Product Number | 6667VB |
Description | BOX PLAS TAUPE 13.5"L X 5.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Taupe Cover Included, Hinged Door 13.500" L x 5.750" W (342.90mm x 146.05mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.500" L x 5.750" W (342.90mm x 146.05mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 77.6in² (501cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Taupe | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 5 | 9,98200 € | 49,91 € |
| 10 | 9,33100 € | 93,31 € |
| 25 | 8,53320 € | 213,33 € |
| 50 | 7,97580 € | 398,79 € |
| 100 | 7,45490 € | 745,49 € |
| 250 | 7,03540 € | 1.758,85 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |

