
6666KB | |
|---|---|
DigiKey Part Number | 510-6666KB-ND |
Manufacturer | |
Manufacturer Product Number | 6666KB |
Description | K618 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 10.500" L x 6.188" W (266.70mm x 157.16mm) X 1.563" (39.69mm) |
Category | Size / Dimension 10.500" L x 6.188" W (266.70mm x 157.16mm) |
Mfr | Height 1.563" (39.69mm) |
Series | Area (L x W) 65.0in² (419cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 13,88667 € | 333,28 € |
| Unit Price without VAT: | 13,88667 € |
|---|---|
| Unit Price with VAT: | 16,52514 € |

