
6666DB | |
|---|---|
DigiKey Part Number | 510-6666DB-ND |
Manufacturer | |
Manufacturer Product Number | 6666DB |
Description | A618D COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 10.500" L x 6.188" W (266.70mm x 157.16mm) X 2.250" (57.15mm) |
Category | Size / Dimension 10.500" L x 6.188" W (266.70mm x 157.16mm) |
Mfr | Height 2.250" (57.15mm) |
Series | Area (L x W) 65.0in² (419cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 13,42583 € | 322,22 € |
| Unit Price without VAT: | 13,42583 € |
|---|---|
| Unit Price with VAT: | 15,97674 € |

