
6658DB | |
|---|---|
DigiKey Part Number | 510-6658DB-ND |
Manufacturer | |
Manufacturer Product Number | 6658DB |
Description | A606D COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 10.500" L x 6.188" W (266.70mm x 157.16mm) X 2.250" (57.15mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 10.500" L x 6.188" W (266.70mm x 157.16mm) | |
Height | 2.250" (57.15mm) | |
Area (L x W) | 65.0in² (419cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 13,59500 € | 326,28 € |
| Unit Price without VAT: | 13,59500 € |
|---|---|
| Unit Price with VAT: | 16,17805 € |

