
6630KB | |
|---|---|
DigiKey Part Number | 510-6630KB-ND |
Manufacturer | |
Manufacturer Product Number | 6630KB |
Description | K215 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 6.750" L x 3.188" W (171.45mm x 80.96mm) X 1.188" (30.16mm) |
Category | Size / Dimension 6.750" L x 3.188" W (171.45mm x 80.96mm) |
Mfr | Height 1.188" (30.16mm) |
Series | Area (L x W) 21.5in² (139cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 5,54083 € | 199,47 € |
| Unit Price without VAT: | 5,54083 € |
|---|---|
| Unit Price with VAT: | 6,59359 € |

