
6612KB | |
|---|---|
DigiKey Part Number | 510-6612KB-ND |
Manufacturer | |
Manufacturer Product Number | 6612KB |
Description | K203 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 8.000" L x 4.000" W (203.20mm x 101.60mm) X 1.188" (30.16mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 8.000" L x 4.000" W (203.20mm x 101.60mm) | |
Height | 1.188" (30.16mm) | |
Area (L x W) | 32.0in² (206cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 7,35250 € | 176,46 € |
| Unit Price without VAT: | 7,35250 € |
|---|---|
| Unit Price with VAT: | 8,74948 € |

