
6610KB | |
|---|---|
DigiKey Part Number | 510-6610KB-ND |
Manufacturer | |
Manufacturer Product Number | 6610KB |
Description | K201 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 8.000" L x 4.000" W (203.20mm x 101.60mm) X 1.188" (30.16mm) |
Category | Size / Dimension 8.000" L x 4.000" W (203.20mm x 101.60mm) |
Mfr | Height 1.188" (30.16mm) |
Series | Area (L x W) 32.0in² (206cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 7,26083 € | 174,26 € |
| Unit Price without VAT: | 7,26083 € |
|---|---|
| Unit Price with VAT: | 8,64039 € |

