
6606CB | |
|---|---|
DigiKey Part Number | 510-6606CB-ND |
Manufacturer | |
Manufacturer Product Number | 6606CB |
Description | A166-36 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 9.625" L x 6.563" W (244.48mm x 166.69mm) X 1.500" (38.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 9.625" L x 6.563" W (244.48mm x 166.69mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 63.3in² (408cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 14,71333 € | 176,56 € |
| Unit Price without VAT: | 14,71333 € |
|---|---|
| Unit Price with VAT: | 17,50886 € |

