
6604CB | |
|---|---|
DigiKey Part Number | 510-6604CB-ND |
Manufacturer | |
Manufacturer Product Number | 6604CB |
Description | A155 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 5.625" L x 2.938" W (142.88mm x 74.61mm) X 1.125" (28.58mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 5.625" L x 2.938" W (142.88mm x 74.61mm) | |
Height | 1.125" (28.58mm) | |
Area (L x W) | 16.6in² (107cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 4,74167 € | 170,70 € |
| Unit Price without VAT: | 4,74167 € |
|---|---|
| Unit Price with VAT: | 5,64259 € |

