
6600ES | |
|---|---|
DigiKey Part Number | 510-6600ES-ND |
Manufacturer | |
Manufacturer Product Number | 6600ES |
Description | BOX PLASTIC BLACK 4.5"L X 3.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Black Hinged Door 4.500" L x 3.500" W (114.30mm x 88.90mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.500" L x 3.500" W (114.30mm x 88.90mm) | |
Height | 0.500" (12.70mm) | |
Area (L x W) | 15.8in² (102cm²) | |
Design | Hinged Door | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Hinged | |
Ratings | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 5 | 6,54800 € | 32,74 € |
| 10 | 6,11900 € | 61,19 € |
| 25 | 5,59720 € | 139,93 € |
| 50 | 5,23140 € | 261,57 € |
| 100 | 4,88960 € | 488,96 € |
| 250 | 4,47180 € | 1.117,95 € |
| 500 | 4,38760 € | 2.193,80 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |

