
6528MD | |
|---|---|
DigiKey Part Number | 510-6528MD-ND |
Manufacturer | |
Manufacturer Product Number | 6528MD |
Description | MEDICAL DEVICE BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 5.300" L x 5.300" W (134.62mm x 134.62mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Size / Dimension 5.300" L x 5.300" W (134.62mm x 134.62mm) |
Mfr | Height 1.500" (38.10mm) |
Series | Area (L x W) 28.0in² (181cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5,69500 € | 136,68 € |
| Unit Price without VAT: | 5,69500 € |
|---|---|
| Unit Price with VAT: | 6,77705 € |

