
6527MD | |
|---|---|
DigiKey Part Number | 510-6527MD-ND |
Manufacturer | |
Manufacturer Product Number | 6527MD |
Description | 6527MD-DIVIDED CORE WITH TALL AX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Orange Hinged Door, Lid 9.500" L x 8.750" W (241.30mm x 222.25mm) X 3.625" (92.08mm) |
Category | Size / Dimension 9.500" L x 8.750" W (241.30mm x 222.25mm) |
Mfr | Height 3.625" (92.08mm) |
Series | Area (L x W) 83in² (538cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Box | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 46,18417 € | 554,21 € |
| Unit Price without VAT: | 46,18417 € |
|---|---|
| Unit Price with VAT: | 54,95916 € |

