
6525MD | |
|---|---|
DigiKey Part Number | 510-6525MD-ND |
Manufacturer | |
Manufacturer Product Number | 6525MD |
Description | 6525MD-OPEN CORE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Orange Hinged Door, Lid 9.500" L x 8.750" W (241.30mm x 222.25mm) X 3.625" (92.08mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 9.500" L x 8.750" W (241.30mm x 222.25mm) | |
Height | 3.625" (92.08mm) | |
Area (L x W) | 83in² (538cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Orange | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 40,56250 € | 486,75 € |
| Unit Price without VAT: | 40,56250 € |
|---|---|
| Unit Price with VAT: | 48,26938 € |

