
6505PDW | |
|---|---|
DigiKey Part Number | 510-6505PDW-ND |
Manufacturer | |
Manufacturer Product Number | 6505PDW |
Description | MEDIUM TACTICAL CASE (PERSONAL D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Hinged Door, Lid 31.800" L x 11.400" W (807.72mm x 289.56mm) X 5.000" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 31.800" L x 11.400" W (807.72mm x 289.56mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 363in² (2339cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,78000 € | 76,78 € |
| Unit Price without VAT: | 76,78000 € |
|---|---|
| Unit Price with VAT: | 91,36820 € |

