
6500ARP | |
|---|---|
DigiKey Part Number | 510-6500ARP-ND |
Manufacturer | |
Manufacturer Product Number | 6500ARP |
Description | LARGE TACTICAL (RIFLE) CASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Hinged Door, Lid 40.000" L x 12.000" W (1016.00mm x 304.80mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 40.000" L x 12.000" W (1016.00mm x 304.80mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,51000 € | 81,51 € |
| Unit Price without VAT: | 81,51000 € |
|---|---|
| Unit Price with VAT: | 96,99690 € |

