
6499NK | |
|---|---|
DigiKey Part Number | 510-6499NK-ND |
Manufacturer | |
Manufacturer Product Number | 6499NK |
Description | DOUBLE GUN CASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 53.375" L x 16.500" W (1355.73mm x 419.10mm) X 4.500" (114.30mm) |
Datasheet | Datasheet |
Category | Height 4.500" (114.30mm) |
Mfr | Area (L x W) 881in² (5682cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
Size / Dimension 53.375" L x 16.500" W (1355.73mm x 419.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,52000 € | 79,52 € |
| Unit Price without VAT: | 79,52000 € |
|---|---|
| Unit Price with VAT: | 94,62880 € |

