
6470SS | |
|---|---|
DigiKey Part Number | 510-6470SS-ND |
Manufacturer | |
Manufacturer Product Number | 6470SS |
Description | ECONOMY SINGLE GUN CASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 53.625" L x 12.125" W (1362.08mm x 307.98mm) X 3.750" (95.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 53.625" L x 12.125" W (1362.08mm x 307.98mm) | |
Height | 3.750" (95.25mm) | |
Area (L x W) | 650in² (4195cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,54000 € | 45,54 € |
| Unit Price without VAT: | 45,54000 € |
|---|---|
| Unit Price with VAT: | 54,19260 € |

