
6236MT | |
|---|---|
DigiKey Part Number | 510-6236MT-ND |
Manufacturer | |
Manufacturer Product Number | 6236MT |
Description | 5206CL COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 4.313" L x 2.625" W (109.55mm x 66.68mm) X 1.063" (26.99mm) |
Category | Size / Dimension 4.313" L x 2.625" W (109.55mm x 66.68mm) |
Mfr | Height 1.063" (26.99mm) |
Series | Area (L x W) 11.3in² (73cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 8,39083 € | 100,69 € |
| Unit Price without VAT: | 8,39083 € |
|---|---|
| Unit Price with VAT: | 9,98509 € |

