
6224MT | |
|---|---|
DigiKey Part Number | 510-6224MT-ND |
Manufacturer | |
Manufacturer Product Number | 6224MT |
Description | 5128CL COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 7.000" L x 4.000" W (177.80mm x 101.60mm) X 1.063" (26.99mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 7.000" L x 4.000" W (177.80mm x 101.60mm) | |
Height | 1.063" (26.99mm) | |
Area (L x W) | 28.0in² (181cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,66667 € | 164,00 € |
| Unit Price without VAT: | 13,66667 € |
|---|---|
| Unit Price with VAT: | 16,26334 € |

