
6172VB | |
|---|---|
DigiKey Part Number | 510-6172VB-ND |
Manufacturer | |
Manufacturer Product Number | 6172VB |
Description | BOX PLASTIC TAUPE 17"L X 7.13"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Taupe Cover Included, Hinged Door 17.000" L x 7.125" W (431.80mm x 180.98mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.000" L x 7.125" W (431.80mm x 180.98mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 121in² (781cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Taupe | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,84000 € | 15,84 € |
| 5 | 13,53800 € | 67,69 € |
| 10 | 12,65500 € | 126,55 € |
| 25 | 11,57440 € | 289,36 € |
| 50 | 10,81800 € | 540,90 € |
| 100 | 10,11140 € | 1.011,14 € |
| 250 | 9,90764 € | 2.476,91 € |
| Unit Price without VAT: | 15,84000 € |
|---|---|
| Unit Price with VAT: | 18,84960 € |

